Bourns ACTP AC Transient Protector

Bourns ACTP (AC Transient Protector) for protecting offline power supplies is designed to withstand a ±2.5kV combinational wave surge per IEC 61000-4-5 when used in series with an appropriate overvoltage clamp device. ACTP comes in a SMB (DO-214AA) package and is designed to be used in series with an overvoltage clamp device. The precise and stable voltage of Bourns ACTP raises the turn-on voltage threshold of the series combination for low frequency overvoltage conditions and has minimal impact on the voltage clamp level when subjected to a lightning surge.

Features

  • Aids in compliance with IEC 61000-4-5 up to 2.5kV
  • Precise and stable voltage
  • Low voltage undershoot under surge conditions
  • RoHS compliant

Applications

  • Offline power supplies
  • AC power inputs

Application Diagram

Application Circuit Diagram - Bourns ACTP AC Transient Protector
Publicado: 2015-07-17 | Actualizado: 2022-03-11