Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering WL50-3 LED Work Light Solutions are designed for desk, work station, enclosure, and small area lighting. Banner WL50 is optimized for use with a flex arm mount for adjustable, industrial task lighting. These LED work lights provide excellent, even distribution for close-range lighting applications. The WL50-3 offers standard or touch models. The touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model.
Features
Optimized for use with a flex arm mount for adjustable, industrial task lighting
Excellent, even distribution for close-range lighting applications
Standard or touch models available
Touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model
Flat-mount or 30mm base-mount models available
Cabled, quick-disconnect, and terminal connection models
IEC IP65-, IEC IP67-, and IP69K-rated rugged, sealed polycarbonate housing
Low-profile design with several mounting options
12VDC to 30VDC operation
High lumen output and low power consumption at <3W
Touch models are dimmable via the touch interface
All models are dimmable via PWM input on the control wire