Amphenol FCI Minitek® Pwr 4.2 Higher Current Connector

Amphenol FCI Minitek® Pwr 4.2 Higher Current Connectors (HCC) are designed for power-dense applications with current rating up to 13.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16 AWG wires.

Header assemblies for Wire-to-Board interconnections include vertical and right angle connectors. The right angle receptacle cable is ideal for power supply unit applications. Minitek Pwr 4.2 HCC series is ideal for use in power system applications in consumer, communications, data, medical, and military markets.

Header assemblies for Wire-to-Board interconnections include vertical and right angle connectors. The right angle receptacle cable is ideal for power supply unit applications. Minitek Pwr 4.2 HCC series is ideal for use in power system applications in consumer, communications, data, medical, and military markets.

Features

  • High current alloy material used for contact
  • Rated up to 13.5A per contact
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Fully polarized housings prevent accidental mismating
  • High retention force in housing
  • Interchangeable hand crimping and terminal extraction tools
  • Patented right-angle receptacle housing that is ideal for cable routing within 1U or 2U rack equipment
  • Post-plated terminal prevents environmental corrosion such as salt spray and gas corrosion
  • Glow wire compliant option complies with International Standard IEC 60335-1 for household appliances
  • UL94V-0 flammability rated nylon material
  • RoHS compliant and lead-free

Applications

  • Communications
  • Data
  • Consumer
  • Medical
  • Military

Specifications

  • 10mΩ max low-level contact resistance
  • 1000MΩ min insulation resistance
  • 600Vms voltage rating
  • Up to 13.5A per contact current rating
  • 1500VAC dielectric withstand voltage
  • 30°C max. temperature rise
Publicado: 2016-01-26 | Actualizado: 2023-04-24