Analog Devices Inc. LT8604 Demonstration Boards

Analog Devices LT8604 Demonstration Boards are designed to evaluate the LT8604 high-efficiency 42V, 120mA synchronous buck regulator. This demonstration board is also designed for 120mA at 5V output from a 5.9V to 42V input, with a switching frequency of 0.7MHz. The LT8604 demonstration board comes with an EMI filter installed. The red line in radiated EMI performance is the CISPR25 class 5 peak limit.

Development Board View

Location Circuit - Analog Devices Inc. LT8604 Demonstration Boards
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
SCP-LT8604C-BEVALZ SCP-LT8604C-BEVALZ Hoja de datos Herramientas de desarrollo de administración de IC High Efficiency 42V/100mA Sync Buck
SCP-LT8604C-IEVALZ SCP-LT8604C-IEVALZ Hoja de datos Herramientas de desarrollo de administración de IC High Efficiency 42V/100mA Sync Inverting
EVAL-LT8604-AZ EVAL-LT8604-AZ Hoja de datos Herramientas de desarrollo de administración de IC LT8604 High Efficiency 42V, 120mA Synch
DC2867A DC2867A Hoja de datos Herramientas de desarrollo de administración de IC LT8604C Demo Board
Publicado: 2021-03-15 | Actualizado: 2025-01-14