MAX77961EFV06+

Analog Devices / Maxim Integrated
700-MAX77961EFV06+
MAX77961EFV06+

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 25Vin, 6Aout USB-C PD Buck-Boost Charger

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 751

Existencias:
751 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$10.133 $10.133
$7.582 $75.820
$7.228 $180.700
$6.430 $643.000
$5.465 $2.677.850
$4.815 $4.718.700
2.940 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
FC2QFN-30
Buck-Boost
1.8 V
6 A
1 Output
3.5 V
25.4 V
2.7 mA
600 kHz
- 40 C
+ 85 C
MAX7796x
Tray
Marca: Analog Devices / Maxim Integrated
Kit de desarrollo: MAX77961EVKIT-06
Voltaje de entrada: 3.5 V to 25.4 V
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 490
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 3.5 V
Tipo: USB Type-C
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77960/MAX77961 Evaluation Kit

Analog Devices Inc. MAX77960/MAX77961 Evaluation Kits are used to evaluate the MAX77960, 3A/6A USB Type-C® buck-boost chargers. The kits include the IC evaluation board with an integrated I2C communication interface and USB micro-B cable. A Windows®-based graphical user interface (GUI) software is available with the kit and can be downloaded from Analog Devices.

MAX77960/MAX77961 USB-C™ Buck-Boost Chargers

Analog Devices Inc. MAX77960/MAX7761 USB-C™ Buck-Boost Chargers are high-performance wide input 3A or 6A chargers with Smart Power Selector™. The chargers operate as a reverse buck converter without an additional inductor. This allows the ICs to power USB on-the-go (OTG) accessories. The devices integrate low-loss power switches and provide high efficiency. MAX77960/MAX7761 also provides low heat, fast battery charging, and a true load disconnect. An adjustable output current limit protects it. The devices are highly flexible and programmable through the I2C configuration or autonomously through a resistor configuration.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.