ABB System pro M compact® SU200M Mini Circuit Breakers
ABB System pro M compact® SU200M Miniature Circuit Breakers provide UL 489 branch circuit protection up to 480Y/277VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet international UL, CSA, and IEC standards. The high-performance SU200M features 10kA interrupting capacity and 15kA breaking capacity. The SU200M offers a 0.2A to 63A current rating range and is fully compatible with System pro M compact UL 489 accessories.Features
- High-performance MCB
- 10kA interrupting capacity according to UL 489 / CSA 22.2 No. 5
- 15kA breaking capacity according to IEC/EN 60947-2
- Up to 40A In certification at 480Y/277VAC according to UL 489 / CSA 22.2 No. 5
- Certified for AC and DC use according to UL and CSA
- +40°C reference temperature according to UL and CSA
- Current limiting according to UL 489
- Clear contact position indication in red/green ("real CPI")
Applications
- Industrial automation
- AC and DC applications
- Harsh environments
- Renewable energy systems
Specifications
- 0.2A to 63A rated current range
- Rated insulation voltage
- 250VAC (phase to ground)
- 440VAC (phase to phase)
- 50Hz/60Hz, DC (0Hz) rated frequency
- C, K, and Z tripping characteristics
- -25°C to +55°C operating temperature range
Additional Resources
Dimensions
Accessory Overview
Publicado: 2025-09-15
| Actualizado: 2025-10-01