390KH05J-O

YAGEO
603-390KH05J-O
390KH05J-O

Fabricante:

Descripción:
Varistores 39V 0.25KA MOV Disc 5mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$448 $448
$308 $3.080
$175 $17.500
$146 $36.500
$116 $58.000
$91,8 $91.800
$80,6 $161.200
$69,4 $347.000
$68,3 $683.000

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Varistores
RoHS:  
05H
MOVs
Through Hole
Radial
25 VAC
31 VDC
39 V
80 V
5 mm
250 A
1.2 J
640 pF
- 40 C
+ 125 C
Bulk
Marca: YAGEO
Espaciado de conductor: 5 mm
Cantidad de empaque de fábrica: 1000
Subcategoría: Varistors
Tolerancia: 10 %
Tipo: Metal Oxide Varistors
Ancho: 5.13 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.