OPA2837IRUNR

Texas Instruments
595-OPA2837IRUNR
OPA2837IRUNR

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Dual Low-Power Pre c ision Rail-to-Rail A 595-OPA2837IRUNT
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$2.206 $6.618.000

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$4.786
Mín.:
1

Producto similar

Texas Instruments OPA2837IRUNT
Texas Instruments
Amplificadores operacionales - Op Amps Dual Low-Power Pre c ision Rail-to-Rail A 595-OPA2837IRUNR

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
165 uV
510 nA
105 dB
QFN-10
SMD/SMT
- 40 C
+ 125 C
OPA2837
Reel
Ancho de banda de 3 dB: 105 MHz
Tipo de amplificador: Precision
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
In - Densidad de corriente de entrada de sonido: 0.4 pA/sqrt Hz
Tipo de entrada: Negative Rail
Ios - Tensión offset de entrada: 60 nA
Sensibles a la humedad: Yes
Tipo de salida: Rail-to-Rail
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 110 dB
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
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
8542330001
ECCN:
EAR99

OPA837 Voltage Feedback Operational Amplifiers

Texas Instruments OPA837 Low Power, Precision, 105MHz, Voltage Feedback Operational Amplifiers is unity-gain stable offering among the highest MHz per Mw of bandwidth in contrast to power among precision op-amps. The device achieves 105MHz bandwidth at a gain of 1V/V, using only 600µA on a single 5V supply. A typical (±1σ) drift of ±0.4µV/°C is allowed through the very low trimmed offset voltage of ±130µV (maximum). The OPA837 provides one of the lowest input spot noise levels at 4.7nV/√Hz for the 3mW quiescent power, offering an ideal solution for single-ended, successive-approximation register (SAR) analog-to-digital-converter (ADC) driving applications. These SAR ADC driver applications and reference buffer applications with precision ADCs are supplied with fast charging currents from the very high 50MHz gain-bandwidth OPA837 providing the low output impedance to high frequencies. Packages available for the OPA837 are a 6-pin SOT-23 package (that includes a power shutdown feature) and a 5-pin SC70 package. With a wide temperature range of –40°C to +125°C, the OPA837 is characterized for operation.