HDB36-24-19PN-059

TE Connectivity / DEUTSCH
571-HDB36-24-19PN059
HDB36-24-19PN-059

Fabricante:

Descripción:
Conectores automotrices BR AWY PL ASM
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 80   Múltiples: 80
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$60.097 $4.807.760
$59.713 $9.554.080
320 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores automotrices
RoHS:  
Connectors
19 Position
Cable Mount / Free Hanging
20 AWG
10 AWG
Silver
HD30
Marca: TE Connectivity / DEUTSCH
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Régimen de corriente: 13 A, 25 A
Material: Aluminum
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Automotive Connectors
Nombre comercial: HD
Rango de calibrador de alambres: 10 AWG to 20 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More