EN3P3MRAPCX

Switchcraft
502-EN3P3MRAPC
EN3P3MRAPCX

Fabricante:

Descripción:
Conector circular estándar 3P R/A PANEL MT
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$14.298 $1.429.800
$13.225 $2.645.000
$12.762 $6.381.000

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Conector circular estándar
RoHS: N
Connectors
3 Position
Pin (Male)
Panel
Solder
Gold
Thermoplastic (TP)
15.5 mm
20.6 mm
IP68
EN3
Bulk
Marca: Switchcraft
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Estilo de acoplamiento: Bayonet
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Plug
Cantidad de empaque de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: EN3
Peso de la unidad: 9,210 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3 Right-Angle Connectors

Switchcraft EN3 Right-Angle Connectors are IP68-rated, weathertight connectors designed for harsh environments. These PCB-mount connectors feature a grommet- and O-ring-free design for quick assembly as well as integrated gold-plated pins and contacts. This construction ensures reliable, uninterrupted connectivity even in severe environmental conditions. When mated or covered, these connectors exceed enclosure rating IP68 and NEMA 250. Switchcraft EN3 Right-Angle Weathertight Connectors are used in marine, medical, food service, transportation, GPS, and general electronic applications.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.