UTS61210P

Souriau
649-UTS61210P
UTS61210P

Fabricante:

Descripción:
Conector circular estándar UTSCablePlug

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 290

Existencias:
290 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$17.450 $17.450
$15.120 $151.200
$14.336 $286.720
$14.123 $706.150
$12.466 $1.246.600
$11.637 $2.327.400
$11.379 $5.689.500
$10.797 $10.797.000

Atributo del producto Valor de atributo Seleccionar atributo
Souriau
Categoría de producto: Conector circular estándar
RoHS:  
Plugs
10 Position
Without Pin Contacts
12
Free Hanging
Crimp
Plastic
30.15 mm
23.6 mm
IP68, IP69K
UTS
Marca: Souriau
Diámetro de cable: 6 mm
Género de la carcasa: Male
Disposición de inserción: 10
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Straight
Tipo de producto: Standard Circular Connector
Cantidad de empaque de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: Trim Trio
Alias de las piezas n.º: UTS61210P
Peso de la unidad: 24,629 g
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
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.