S34ML04G200BHI000

SkyHigh Memory
797-34ML04G200BHI000
S34ML04G200BHI000

Fabricante:

Descripción:
Memoria flash tipo NAND SLC,4Gb,3x,3V,x8,4bit,VBM63,

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4

Existencias:
4
Se puede enviar inmediatamente
En pedido:
210
Se espera el 07-04-2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$6.966 $6.966
$6.474 $64.740
$6.283 $157.075
$6.138 $306.900
$5.981 $598.100

Atributo del producto Valor de atributo Seleccionar atributo
SkyHigh Memory
Categoría de producto: Memoria flash tipo NAND
RoHS:  
SMD/SMT
BGA-63
S34ML04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Corriente de lectura activa - máx.: 30 mA
Marca: SkyHigh Memory
Sensibles a la humedad: Yes
Tipo de producto: NAND Flash
Cantidad de empaque de fábrica: 210
Subcategoría: Memory & Data Storage
Peso de la unidad: 15,187 g
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
8542329000
USHTS:
8542320071
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S34SML0xG2 Spansion SLC NAND Flash Memory

SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory is offered with 3.3VCC or VCCQ power supplies and with either an x8 or x16 I/O interface. The S34SML0xG2 has a cost-effective NAND cell for the solid-state mass storage market. The memory is divided into blocks so valid data can be preserved while old data is erased independently.

S34ML0xGx SLC NAND Flash Memory

SkyHigh Memory S34ML0xGx SLC NAND Flash Memory is the first family of Single-Level Cell (SLC) NAND products using 4x nm floating-gate technology, targeted specifically for data storage in automotive, consumer, and networking applications. The SLC NAND is offered in densities from 1Gb to 8Gb, in 3.0V and 1.8V families that feature high performance, extended temperature range, long-term product support, and stringent reliability demands, such as 1-bit, 4-bit Error Correction Code (ECC). The NAND cell provides the most cost-effective solution for the solid-state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased.