LR1110TRK1BKS

Semtech
947-LR1110TRK1BKS
LR1110TRK1BKS

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz LR1110 a.868MHz Evaluation Tracker

En existencias: 118

Existencias:
118 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$83.362 $83.362

Atributo del producto Valor de atributo Seleccionar atributo
Semtech
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Evaluation Modules
868 MHz
LR1110
LoRa
Marca: Semtech
Empaquetado: Bulk
Tipo de producto: Sub-GHz Development Tools
Serie: LR1110
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8526919090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LR1110DVK1TxKS Evaluation Kits

Semtech LR1110DVK1TxKS Evaluation Kits evaluate the LoRa Edge™ LR1110 transceiver that complies with LoRaWAN® specifications. This transceiver features a multi-constellation scanner and passive Wi-Fi® MAC address scanner targeting asset management applications. The LR1110DVK1TxKS kits offer a 150MHz to 960MHz frequency range. These kits are compatible with Semtech’s LoRa Cloud™ Locator service. Typical applications include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.

LR1110 LoRa Edge™ Tracker Reference Designs

Semtech LR1110 LoRa Edge™ Tracker Reference Designs feature the LoRa Edge LR1110 that is pre-programmed with LoRa Basics™ Modem-E. The LR1110 transceiver is ready to connect to the LoRa Cloud™ geolocation as well as device and application services. This LR1110 reference design is LoRaWAN certified. The LR1110TRK1BKS reference design is configured for the 868MHz frequency band for Europe, and the LR1110TRK1CKS is configured for the 915MHz frequency band for North America. Typical applications for the Semtech LR1110 LoRa Edge Tracker Reference Designs include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.