SFSS-10-30-G-04.00-S

Samtec
200-SFSS1030G0400S
SFSS-10-30-G-04.00-S

Fabricante:

Descripción:
Ensambles de cables rectangulares .050 Tiger Eye Single Row Discrete Wire Cable Assembly
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
3 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$4.243 $4.243
$3.466 $173.300
$2.945 $294.500
$2.730 $1.365.000
$2.188 $2.188.000
$2.045 $4.090.000
$1.769 $8.845.000
10.000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
SFSS
Discrete Wire Cable Assemblies
Socket
10 Position
No Connector
Female
101.6 mm
30 AWG
2.9 A
Black
Bulk
Marca: Samtec
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Material de revestimiento: Polyvinyl Chloride (PVC)
Paso: 1.27 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Tiger Eye
Régimen de voltaje: 275 VAC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544429090
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.