LSH-030-01-G-D-A

Samtec
200-LSH03001GDA
LSH-030-01-G-D-A

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.50 mm Low Profile Blade & Beam Socket Strip

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 49

Existencias:
49 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$3.880 $3.880
$3.555 $206.190
$3.338 $387.208
$3.003 $783.783
$2.816 $1.469.952
$2.541 $2.579.115
$2.127 $5.366.421
$1.999 $10.028.983

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Sockets
60 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
2.31 mm
2.6 A
188 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
LSH
Tube
Marca: Samtec
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CR
Estilo de montaje: Mounting Peg
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 29
Subcategoría: Board to Board & Mezzanine Connectors
Peso de la unidad: 198 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

LSH 0.50mm Low-Profile Blade & Beam Socket Strip

Samtec LSH 0.50mm Low-Profile Blade and Beam Socket Strips are engineered to mate with LTH terminal strips and provide an ultra-low mated stack height of 2.31mm (0.091"). The slim body design and vertical orientation offer increased board space savings, making the LSH series ideal for the smallest of applications. These connectors feature 15Gbps performance, up to 100 I/Os, and standard alignment pins. A tape-and-reel packaging option is available. Samtec LSH 0.50mm Low-Profile Blade and Beam Socket Strips are ideal for a range of applications, including 5G networking, industrial, test connectivity, medical, instrumentation, and AI / machine learning.

Ultra-Micro Connector Solutions

Samtec Ultra-Micro Connector Solutions feature Razor Beam™ LP ultra-micro blade and beam fine-pitch connectors available on 0.40mm and 0.50mm pitches with stack heights as low as 2mm. These connectors are ideal for small and fast applications, offering speeds up to 56Gbps PAM4 (SS5/ST5). The connectors feature a slim body design and are engineered to save space on the X, Y, and Z axes. Samtec Ultra-Micro Connector Solutions products can be utilized at both the component level and system level to ensure full system optimization. Applications include 5G networking, military/aerospace, medical, artificial intelligence (AI), machine learning, instrumentation, and more.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).