ASP-232974-01

Samtec
200-ASP23297401
ASP-232974-01

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 160

Existencias:
160 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$45.192 $45.192
$43.210 $432.100
$41.586 $1.039.650
$38.550 $1.927.500
$33.118 $3.311.800
Envase tipo carrete completo (pedir en múltiplos de 225)
$33.118 $7.451.550
$28.168 $12.675.600
675 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
Connectors
Solder
Vertical
Gold
Copper
Liquid Crystal Polymer (LCP)
VITA 90.0 - SEARAY
Reel
Cut Tape
Marca: Samtec
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 225
Subcategoría: Board to Board & Mezzanine Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Conectores VNX VITA™ 90,0

Samtec VITA™ 90.0 VNX Connectors are configured with SEARAY™ right-angle array and rugged optics. These connectors feature an RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap. The VITA 90.0™ VNX connectors are available in 13mm and 19mm stack heights. These connectors' SWaP-C reduction makes the devices ideal for aerospace and military applications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).