STM32WL33K8V6TR

STMicroelectronics
511-STM32WL33K8V6TR
STM32WL33K8V6TR

Fabricante:

Descripción:
Microcontroladores RF - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$2.800 $8.400.000

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
ARM Cortex M0+
413 MHz to 479 MHz, 826 MHz to 958 MHz
32 bit
256 kB
32 kB
64 MHz
12 bit
1.7 V
3.6 V
+ 85 C
VQFN-32
SMD/SMT
Reel
Marca: STMicroelectronics
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2C, SPI, UART
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 8 Channel
Número de entradas / salidas: 17 I/O
Número de temporizadores: 2 x 16 bit
Voltaje de alimentación operativo: 1.7 V to 3.6 V
Serie de procesadores: STM32WL
Tipo de producto: RF Microcontrollers - MCU
Tipo de memoria de programa: Flash
Serie: STM32WL
Cantidad de empaque de fábrica: 3000
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.