STM32WBA54CGU6TR

STMicroelectronics
511-STM32WBA54CGU6TR
STM32WBA54CGU6TR

Fabricante:

Descripción:
System on a Chip (SoC) RF Wireless Arm Cortex-M33 Trust Zone MCU 100 MHz with 1 Mbyte of Flash memory, Blu

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$3.394 $8.485.000

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: System on a Chip (SoC) RF
RoHS:  
Reel
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Tipo de producto: RF System on a Chip - SoC
Serie: STM32WBA
Cantidad de empaque de fábrica: 2500
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: STM32
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
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WBA5 Multiprotocol Wireless Radio MCUs

STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUs are certified for BLUETOOTH® Low Energy 5.4 protocol and allow non-expert developers to add wireless communication to devices at an affordable cost easily. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data and IPs and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1Mbyte of flash memory and 128Kbytes of RAM, hosted in QFN48 and QFN32 packages. Leveraging the STM32U5 architecture, the STM32WBA components offer an ultra-low-power platform and inherited digital/analog peripherals, suitable for many applications, from industrial to smart home and consumer markets.