ISL97901CRZ-TK

Renesas / Intersil
968-ISL97901CRZ-TK
ISL97901CRZ-TK

Fabricante:

Descripción:
IC de controladores de iluminación LED High Current RGB Dr iver/Controller, 28L
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$4.312 $4.312.000

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
ISL97901
Reel
Marca: Renesas / Intersil
Para utilizar con: High Current RGB LEDs
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 1000
Subcategoría: Driver ICs
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
8542319092
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.