REM60-4824SW

RECOM Power
919-REM60-4824SW
REM60-4824SW

Fabricante:

Descripción:
Convertidores DC/DC: SMD 60W 18-75Vin 24Vout 2.5A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$166.191 $166.191
$165.738 $994.428
$154.916 $1.549.160
$154.758 $4.023.708
$153.143 $7.657.150
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Isolated
1 Output
60 W
18 V
75 V
24 V
2.5 A
5 kVAC
57.9 mm
36.8 mm
12.7 mm
REM60-W
Marca: RECOM Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Voltaje de entrada: 18 V to 75 V
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Empaquetado: Tray
Producto: Isolated
Cantidad de empaque de fábrica: 2
Subcategoría: DC-DC Converters
Alias de las piezas n.º: 51002498
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

REM60-W Medical Grade DC-DC Converters

RECOM Power REM60-W Medical Grade DC-DC Converters offer a 60W power rating, 4:1 input range, and an industry-standard 2.3" x 1.5" package. These medical-grade converters feature reinforced 5kVAC isolation with 4.5μA leakage and are 60601-1 3rd edition certified for 250VAC continuous working voltage isolation. This package provides tightly regulated single and dual output, which can operate down to zero load, and the outputs are protected from short circuits and overloads. RECOM Power REM60-W Medical Grade DC-DC Converters are suitable for medical devices, distributed power architecture, and test and measurement applications.