ERJ-B1BJ2R4U

Panasonic
667-ERJ-B1BJ2R4U
ERJ-B1BJ2R4U

Fabricante:

Descripción:
Resistores de detección de corriente - SMD 1020 2.4ohms 5% Tol AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$225 $1.125.000

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Resistores de detección de corriente - SMD
RoHS:  
Reel
ERJ-Bx
2.4 Ohms
2 W
5 %
200 PPM / C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Aplicación: Current Sense
Marca: Panasonic
Estilo de montaje: PCB Mount
Cantidad de terminales: 2 Terminal
Tipo de producto: Current Sense Resistors
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tipo: Wide Terminal Type, High Power Current Sensing Chip Resistor
Régimen de voltaje: 200 V
Peso de la unidad: 13,077 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Power Chip Resistors

Panasonic High-Power Chip Resistors are AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance. Due to wide terminal construction, these high-power chip resistors feature high solder-joint reliability and excellent heat dissipation characteristics. Panasonic High-Power Chip Resistors are ideal for anti-lock braking systems, Electrical Control Units (ECUs), and air-bag systems.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

ERJ High Power Chip Resistors, Wide Terminal Type

Panasonic ERJ High Power Chip Resistors, Wide Terminal Type feature high solder-joint reliability and excellent heat dissipation characteristics by wide terminal construction, and are RoHS compliant by exemption. Panasonic ERJ High Power Chip Resistors are ideal for automotive electronic circuits, including ECU's, anti-lock braking systems, and current sensing for power supply circuits in a variety of equipment.