TDS-175-12ZI

PEM
153-TDS-175-12ZI
TDS-175-12ZI

Fabricante:

Descripción:
Montajes para amarre de cables METRIC SELF CLINCHING CABLE TIE MOUNT 9.42MM STAINLESS STEEL ZINC PLATED

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5.226

Existencias:
5.226 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.229 $2.229
$1.938 $19.380
$1.859 $46.475
$1.736 $173.600
$1.568 $392.000
$1.445 $722.500
$1.232 $1.232.000
$1.154 $2.885.000
$1.118 $5.590.000

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Montajes para amarre de cables
RoHS:  
TDS
Cable Tie Mounts
Self-Clinching
Marca: PEM
Tipo de producto: Cable Tie Mounts
Cantidad de empaque de fábrica: 500
Subcategoría: Hardware
Nombre comercial: TD
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

TDS Self-Clinching TY-D® Cable Tie-Mounts

PEM TDS Self-Clinching TY-D® Cable Tie-Mounts provide secure metal attachment points for mounting wires to electronic chassis and enclosures. These durable mounts install quickly and permanently without the need for screws or adhesives, which can degrade over time due to temperature changes. The TDS type tie-mounts ensure flush panel installation, avoiding protrusions on the reverse side and reducing dirt/dust contamination, electromagnetic interference (EMI), and radio frequency interference (RFI). PEM TDS Self-Clinching TY-D Cable Tie-Mounts enable precise placement at designed locations and angles, remaining secure throughout the assembly lifespan. The TDS mounts are made from 17-4 stainless steel, offering a reliable improvement over traditional mounting methods.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.