KFB3-632-16ET

PEM
153-KFB3-632-16ET
KFB3-632-16ET

Fabricante:

Descripción:
Separadores y espaciadores Broach Flare Mount Standoff 6-32 .500 L Brass

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.075 $1.075
$768 $7.680
$615 $61.500
$553 $276.500
$514 $514.000
$500 $2.500.000
$472 $4.720.000
$461 $11.525.000
50.000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
REACH - SVHC:
Standoffs
Broach/Flare Mount
6-32
0.5 in
Brass
0.28 in
Tin
Marca: PEM
Tamaño de orificio de montaje: 0.213 in
Tipo de producto: Standoffs, Spacers & Supports
Serie: KFB3
Cantidad de empaque de fábrica: 5000
Subcategoría: Hardware
Nombre comercial: K
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
7415390000
ECCN:
EAR99

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

KFB3™ Broach/Flare-Mount Standoffs

PEM KFB3™ Broach/Flare-Mount Standoffs are designed to hold a fixed gap between two panels through a static attachment. These standoffs offer greater pullout performance in PC board materials. The KFB3 standoffs are designed for unplated mounting hole applications. These standoffs feature brass or CDA-353 brass fastener material. The KFB3 standoffs are used in aerospace, defense, telecom, datacom, and automotive electronics applications.