FH4-M6-25

PEM
153-FH4-M6-25
FH4-M6-25

Fabricante:

Descripción:
Tornillos y sujetadores SELF CLINCHING STUDS FOR SS SHEETS 6mm

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (CLP)

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Tornillos y sujetadores
RoHS:  
Studs
Self Clinching
M6 x 1
1 in
Stainless Steel
Flush Head
Marca: PEM
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tamaño de orificio de montaje: 6 mm
Tipo de producto: Screws & Fasteners
Serie: FH4
Subcategoría: Hardware
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
7318158082
JPHTS:
731815090
TARIC:
3926909790
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.