XG4E-1031-S001

Omron Electronics
653-XG4E1031S001
XG4E-1031-S001

Fabricante:

Descripción:
Conectores Rectangulares Mil Spec. FPC Connector

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.736 $1.736
$1.579 $15.790
$1.434 $71.700
$1.198 $119.800
$1.165 $233.000
$1.120 $560.000
$1.028 $1.028.000
$1.017 $2.034.000

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Conectores Rectangulares Mil Spec.
RoHS:  
Flat Cable Connectors
10 Position
2 Row
IDC
Cable Mount / Free Hanging
Pin (Male)
Gold
MIL-C-83503
XG4
Straight
Marca: Omron Electronics
Material del contacto: Phosphor Bronze
Régimen de corriente: 1 A
Material del alojamiento: Polybutylene Terephthalate (PBT)
Resistencia de aislamiento: 1 GOhms
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 55 C
Paso: 2.54 mm
Tipo de producto: Rectangular MIL Spec Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: MIL-Spec / MIL-Type
Régimen de voltaje: 250 V
Alias de las piezas n.º: XG4E1031S001
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.