G9TA-U1AP DC12

Omron Electronics
653-G9TA-U1APDC12
G9TA-U1AP DC12

Fabricante:

Descripción:
Relés industriales AC Latching Relay High Power switching

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 259

Existencias:
259 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$15.221 $15.221
$13.541 $135.410
$12.107 $302.675
$11.446 $572.300
$8.658 $865.800
$8.478 $1.695.600

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés industriales
RoHS:  
Through Hole
Power Relays
Latching Relay
Solder Pin
1 Form A (SPST-NO)
60 A
Solder Pin
Latching
12 VDC
145 Ohms
83 mA
250 VAC
Silver (Ag)
G9TA
39.1 mm
18 mm
34.5 mm
Tray
Marca: Omron Electronics
Régimen de corriente: 60 A
Consumo de energía: 1 W
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 200
Subcategoría: Relays
Alias de las piezas n.º: G9TAU1APDC12BYOMI
Peso de la unidad: 42 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536411090
USHTS:
8536410050
TARIC:
8536490099
ECCN:
EAR99

G9TA AC Power Latching Relays

Omron Electronics G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250VAC switching voltage, and 12VDC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C. The high magnetic latching force is responsible for providing vibration resistance. The G9TA power latching relays are ideal for use in lighting control, smart meters, PV inverter, and EV charger.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.