G7EB-1A DC12

Omron Electronics
653-G7EB-1ADC12
G7EB-1A DC12

Fabricante:

Descripción:
Relés universales High Power AC Relay HighTemp 480VAC 100A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 110

Existencias:
110
Se puede enviar inmediatamente
En pedido:
120
Se espera el 06-03-2026
Plazo de entrega de fábrica:
26
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$31.013 $31.013
$30.990 $1.859.400
$30.666 $3.679.920
540 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés universales
RoHS:  
Power Relays
High Power
12 VDC
1 Form A (SPST-NO)
100 A
Quick Connect
PCB Mount
800 VAC
PC Pin
Non-Latching
51 Ohms
235.3 mA
Silver
G7EB
50 mm
36.7 mm
40.2 mm
Tray
Marca: Omron Electronics
Clase de contacto: 100 A
Corriente de conmutación máxima: 100 A
Consumo de energía: 2.8 W
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 60
Subcategoría: Relays
Alias de las piezas n.º: G7EB1ADC12BYOMZ
Peso de la unidad: 100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G7EB 150A Carry PCB Power Relays

Omron Electronics G7EB PCB Power Relays are high-power and high-temperature relays with 480VAC and 150A maximum current switching capability. These relays reduce the necessity for complex temperature designs and heat transfer devices due to the low contact resistance compared to similar relays. The series offers 10kV high impulse withstand voltage and +85°C ambient temperature. Other features include SPST-NO (1a) contact form, double contact type, and RoHS compliance. Applications for Omron Electronics G7EB Power Relays include power conditioner inverters, industrial inverters, and uninterruptible power supplies (UPS).

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.