G3VM-101BR1

Omron Electronics
653-G3VM-101BR1
G3VM-101BR1

Fabricante:

Descripción:
Relés de Estado Sólido - Montaje en tarjeta de circuito impreso High Current MOS FET

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1.102

Existencias:
1.102 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$11.267 $11.267
$10.248 $102.480
$8.848 $221.200
$8.198 $409.900
$8.042 $804.200
$7.134 $1.426.800
$7.101 $4.260.600
$7.056 $7.056.000

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés de Estado Sólido - Montaje en tarjeta de circuito impreso
RoHS:  
Tube
PCB Mount
3.5 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.5 VDC to 1.8 VDC
DIP-6
MOSFET
30 mA
- 40 C
+ 110 C
7.12 mm (0.28 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM
Marca: Omron Electronics
Producto: Solid State Relays
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 200
Subcategoría: Relays
Estilo de terminación: Solder Pin
Alias de las piezas n.º: G3VM101BR1
Peso de la unidad: 1 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.