MC33772BTC0AE

NXP Semiconductors
771-MC33772BTC0AE
MC33772BTC0AE

Fabricante:

Descripción:
Administración de baterías Current sensor, 6 channels, TPL communication, LQFP 48

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 258

Existencias:
258 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$11.245 $11.245
$8.770 $87.700
$8.154 $203.850
$7.728 $772.800
$7.370 $1.842.500
$6.888 $3.444.000
$6.642 $6.642.000
2.500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Administración de baterías
RoHS:  
Charge Management
Lithium-ion
5 V
5 mA
6 V to 30 V
LQFP-48
SMD/SMT
MC33772B
Tray
Marca: NXP Semiconductors
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Corriente de suministro operativa: 8 mA
Tipo de producto: Battery Management
Cantidad de empaque de fábrica: 250
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 935363206557
Peso de la unidad: 188,788 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MC33772 Li-ion Battery Cell Controller

NXP Semiconductors MC33772 Li-ion Battery Cell Controller is a 6-channel power management IC (PMIC) designed for automotive and industrial applications. This module is ideal for use in hybrid electric vehicles (HEVs), electric vehicles (EVs), energy storage systems (ESS), and uninterruptible power supply (UPS) systems. The MC33772 PMIC features analog-to-digital converter (ADC) conversions on the differential cell voltages and currents as well as coulomb counting and temperature measurements. The information is digitally transmitted through the SPI or transformer isolation (TPL) to a microcontroller for processing. Balancing transistors and diagnostics are integrated into the MC33772 to simplify application design. With functional verification and diagnostics, this NXP MC33772 solution supports ISO 26262 SafeAssure® functional safety standards for the automotive industry.