PWR5105
Ver especificaciones del producto
Fabricante:
Murata Power Solutions
Descripción:
Convertidores CC/CC aislados - con orificio pasante 9W 5V - +/-15V 300mA
Disponibilidad
-
Existencias:
-
Se ha producido un error inesperado. Vuelva a intentarlo más tarde.
Hoja de datos
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Chile

C&D TECHNOLOGIES ROHS COMPLIANT PARTS
C&D Technologies has begun releasing RoHS Compliant
versions of their DC-DC converter and magnetics products.
RoHS Compliant versions are designated with a "C" at the
end of the part number.
C&D Technologies has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
C&D's factory location.
For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.
5-1005-37