34951-2011

Molex
538-34951-2011
34951-2011

Fabricante:

Descripción:
Conectores automotrices MX150 2x10 RCPT BACKSHELL BLK W/ RIB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6.114

Existencias:
6.114 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
34 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.019 $2.019
$1.851 $18.510
$1.605 $40.125
$1.546 $185.520
$1.467 $410.760
$1.398 $726.960
$1.329 $1.329.000
$1.260 $3.175.200

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Backshell
20 Position
Receptacle (Female)
34951
Bulk
Marca: Molex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 40
Subcategoría: Automotive Connectors
Nombre comercial: MX150
Alias de las piezas n.º: 349512011 0349512011 CVP34951-2011
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
TARIC:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.

MX150 Sealed Backshells

Molex MX150 Sealed Backshells offer single- and dual-row form factors and are designed for use with 8-, 16-, and 20-position connectors. Molex MX150 Sealed Backshells provide additional protection to the wires out of the back of the connector. The series is designed for use in a variety of automotive and commercial vehicle applications. MX150 connectors offer up to 22.0A current for power and signal.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.