MIKROE-3271

Mikroe
932-MIKROE-3271
MIKROE-3271

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio AudioAmp 4 Click
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
$22.400 $22.400

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Add-On Boards
Audio Amplifier
LM4860M
5 V
Marca: Mikroe
Dimensiones: 57.15 mm x 25.4 mm
Para utilizar con: CD74HC4051
Tipo de producto: Audio IC Development Tools
Serie: Misc-Other-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3271 AudioAmp 4 Click

Mikroe MIKROE-3271 AudioAmp 4 Click is a low-power audio amplifier with digital volume control. This Mikroe click includes the LM4860 audio amplifier IC capable of delivering up to 1W of continuous power to an 8Ω load. The MIKROE-3271 features a very low Total Harmonic Distortion (THD) of less than 1% over the entire audio spectrum. The LM4860 IC is highly integrated and allows an additional circuit for digital signal attenuation to be used. This IC offers eight different volume levels that are selectable over 3 GPIO pins of the mikroBUS™.