dsPIC33CK512MP408T-I/PT

Microchip Technology
579-CK512MP408T-I/PT
dsPIC33CK512MP408T-I/PT

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM
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
Mínimo: 1200   Múltiples: 1200
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1200)
$2.649 $3.178.800

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Digital Signal Processors & Controllers - DSP, DSC
Cantidad de empaque de fábrica: 1200
Subcategoría: Embedded Processors & Controllers
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

dsPIC33CK1024MP710 Digital Signal Controllers

Microchip Technology dsPIC33CK1024MP710 Digital Signal Controllers (DSCs) with High-Resolution PWM and CAN Flexible Data-Rate (CAN FD) offer real-time deterministic performance and enable high-performance control applications. The dsPIC33CK1024MP710 controllers feature a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing/control, robust general embedded, motor control, digital power, and high-performance embedded applications. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life.