SAMA7G54D1GT-I/4UB

Microchip Technology
579-SAMA7G54D1GTI4UB
SAMA7G54D1GT-I/4UB

Fabricante:

Descripción:
Microprocesadores - MPU CORTEX-A7 MPU,BGA,IND TEMP,1Gb DDR3, T&R

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$13.059 $13.059.000

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$15.646
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
RoHS:  
ARM Cortex A7
1 Core
32 bit
1 GHz
TFBGA-427
32 kB
32 kB
1.283 V to 1.45 V
SMD/SMT
- 40 C
+ 105 C
Reel
Marca: Microchip Technology
Tamaño de RAM de datos: 128 kB
Tipo de instrucción: Floating Point
Tipo de interfaz: CAN, I2C, SPI, USART, USB
Caché de instrucciones L2 / Memoria de datos: 256 kB
Tipo de memoria: DDR3L SDRAM
Número de entradas / salidas: 136 I/O
Cantidad de temporizadores/contadores: 8 Timer
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 1000
Subcategoría: Microprocessors - MPU
Temporizadores de vigilancia: Watchdog Timer
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor

Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor is a high-performance, ultra-low-power MPU running up to 1GHz. The device supports multiple memories like 16-bit DDR2, DDR3, DDR3L, LPDDR2, and LPDDR3. It has flexible boot options from octal/quad SPI, SD/eMMC, and 8-bit SLC/MLC NAND Flash. The SAMA7G54 integrates complete imaging and audio subsystems with 12-bit parallel and/or MIPI-CSI2 camera interfaces. It supports up to 8 Mpixels and 720p @ 60fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.