PIC12LF1572-E/RF

Microchip Technology
579-PIC12LF1572-E/RF
PIC12LF1572-E/RF

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 960   Múltiples: 120
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$758 $727.680

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
PIC12
UDFN-8
PIC12(L)F157x
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Sensibles a la humedad: Yes
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 120
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.