MICRF218AYQS

Microchip Technology
998-MICRF218AYQS
MICRF218AYQS

Fabricante:

Descripción:
Receptor de RF (Not Recommended for New Designs)300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 344

Existencias:
344 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$3.309 $3.309
$3.033 $75.825
$2.738 $268.324

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Receptor de RF
RoHS:  
Superheterodyne
300 MHz to 450 MHz
+ 85 C
- 40 C
QSOP-16
SMD/SMT
Tube
Ancho de banda: 1500 kHz
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Sensibles a la humedad: Yes
Corriente de suministro operativa: 4 mA
Tipo de producto: RF Receiver
Serie: MICRF218
Cantidad de empaque de fábrica: 98
Subcategoría: Wireless & RF Integrated Circuits
Voltaje de alimentación - Máx.: 3.6 V
Voltaje de alimentación - Mín.: 3 V
Tecnología: Si
Peso de la unidad: 288 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌