MCP4251T-502E/ST

Microchip Technology
579-MCP4251T502EST
MCP4251T-502E/ST

Fabricante:

Descripción:
Circuitos integrados de potenciómetros digitales Dual 8B V SPI POT
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$971 $2.427.500

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$1.268
Mín.:
1

Producto similar

Microchip Technology MCP4251-502E/ST
Microchip Technology
Circuitos integrados de potenciómetros digitales Dual 8B V SPI POT

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Circuitos integrados de potenciómetros digitales
RoHS:  
MCP4251
5 kOhms
Dual
256 Tap
Volatile
Serial, SPI
2.5 V, 3.3 V, 5 V
1 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
AEC-Q100
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Digital Potentiometer ICs
Cantidad de empaque de fábrica: 2500
Subcategoría: Digital Potentiometer ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 1.8 V
Peso de la unidad: 140,300 mg
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
8542319000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.