MCP33121D-05T-E/MS

Microchip Technology
579-MCP33121D05TEMS
MCP33121D-05T-E/MS

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 14-bit, 500 ksps, single channel, differential SAR ADC
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$3.506 $8.765.000

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$4.628
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
MCP331xxD-05
SMD/SMT
MSOP-10
14 bit
1 Channel
SPI
500 kS/s
Differential
SAR
1.8 V
1.7 V to 5.5 V
85.1 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
DNL - No linealidad diferencial: 0.25 LSB
INL - No linealidad integral: 0.5 LSB
Sensibles a la humedad: Yes
Número de convertidores: 1 Converter
Consumo de energía: 3.1 mW
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 2.5 V to 5.1 V
SFDR - Rango dinámico libre de espurios: 103.5 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 85.2 dBFS
Cantidad de empaque de fábrica: 2500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 1.7 V
THD - Distorsión armónica total: - 99.2 dB
Tipo: High-Precision Data Acquisition
Alias de las piezas n.º: MCP33151D-05T-E/MS
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
8542390030
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.