MCP3302T-CI/SL

Microchip Technology
579-MCP3302T-CI/SL
MCP3302T-CI/SL

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 13-bit Diff In 2 Chl
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2600   Múltiples: 2600
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2600)
$3.594 $9.344.400

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$4.362
Mín.:
1

Producto similar

Microchip Technology MCP3302-CI/SL
Microchip Technology
Conversores analógicos a digitales - ADC 13-bit Diff In 2 Chl

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
SMD/SMT
SOIC-14
13 bit
2 Channel
SPI
100 kS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
DNL - No linealidad diferencial: 0.5 LSB
INL - No linealidad integral: 1 LSB
Sensibles a la humedad: Yes
Número de convertidores: 1 Converter
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 400 mV to 5 V
SFDR - Rango dinámico libre de espurios: 92 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 78 dB
Cantidad de empaque de fábrica: 2600
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 4.5 V
THD - Distorsión armónica total: - 91 dB
Tipo: Low Power ADC
Peso de la unidad: 338 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.