ATMEGA48PV-10MMUR

Microchip Technology
556-ATMEGA48PV10MMUR
ATMEGA48PV-10MMUR

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU AVR 4K FLSH 256B EE 512B 5V 10MHz 1.8V

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.
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
Mínimo: 6000   Múltiples: 6000
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 6000)
$2.344 $14.064.000

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
VQFN-28
1.8 V
5.5 V
SMD/SMT
8 bit
ATmega48P
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Sensibles a la humedad: Yes
Serie de procesadores: megaAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 6000
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.