ATECC608A-SSHDA-B

Microchip Technology
556-ATECC608ASSHDAB
ATECC608A-SSHDA-B

Fabricante:

Descripción:
IC de seguridad/autenticación ECC/ECDSA/ECDHE I2C SOIC Bulk

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 101.261

Existencias:
101.261 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.053 $1.053
$1.051 $10.510
$941 $23.525
$909 $90.900

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$1.120
Mín.:
1

Reemplazo posible

Microchip Technology ATECC608B-SSHDA-B
Microchip Technology
IC de seguridad/autenticación ECC/ECDH, I2C, SOIC Bulk

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de seguridad/autenticación
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Marca: Microchip Technology
Velocidad de transmisión de datos: 1 Mb/s
Tipo de interfaz: I2C
Frecuencia de reloj máxima: 1 MHz
Tipo de memoria: EEPROM
Sensibles a la humedad: Yes
Corriente de suministro operativa: 2 mA
Tipo de producto: Security ICs / Authentication ICs
Serie: ATECC608A
Cantidad de empaque de fábrica: 100
Subcategoría: Security ICs / Authentication ICs
Corriente de suministro - Máx.: 14 mA
Tipo: Crypto Authentication Device
Alias de las piezas n.º: ATECC608B-SSHDA-B
Peso de la unidad: 2,465 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542399901
ECCN:
5A992.C

CryptoAuthentication™ Devices

Microchip Technology CryptoAuthentication™ Devices offer hardware-based secure storage to effectively keep secret keys hidden from unauthorized users. These small, very-low-power IC work with any microcontroller (MCU) or microprocessor (MPU) to provide flexible solutions for securing Internet of Things (IoT) nodes used in home automation, medical devices, wearables, and many other applications. They can also be used to protect the authenticity of consumables and accessories, ensuring that only legitimate ones work with your product and preserving your revenue stream.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

ATECC608A CryptoAuthentication™ Device

Microchip ATECC608A CryptoAuthentication™ Device is an ideal solution for the rapidly growing IoT market by simply supplying a full range of security features, including confidentiality, data integrity, and authentication to systems with MCU or MPUs running encryption/decryption algorithms. The ATECC608A is a secure element integrating both ECDH (Elliptic Curve Diffie Hellman) and ECDSA (Elliptic Curve Digital Signature Algorithm) security protocols. Hardware-based security for LoRaWAN applications is applied through the AES hardware accelerator, enabling secure boot capabilities for very small microcontrollers. The device uses ultra-secure hardware-based cryptographic key storage, similar to all Microchip CryptoAuthentication™ products, as well as cryptographic countermeasures which exclude potential backdoors linked to a software vulnerability.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.