RPB-1600-48

MEAN WELL
709-RPB-1600-48
RPB-1600-48

Fabricante:

Descripción:
Cargadores de baterías 27.5A 47.5-58.8Vout Battery Charger

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 50

Existencias:
50 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$466.267 $466.267
$445.648 $2.673.888
$435.467 $5.225.604
$422.038 $10.128.912
204 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Cargadores de baterías
RoHS:  
Sealed Lead Acid
48 V
27.5 A
Marca: MEAN WELL
Cantidad de baterías: 1 Battery
Tipo de producto: Battery Chargers
Serie: RPB-1600
Cantidad de empaque de fábrica: 6
Subcategoría: Battery
Peso de la unidad: 1,8 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

RxP 1600 Power Supplies & Chargers

MEAN WELL RxP 1600 Power Supplies and Chargers offer a single-phase input operating range of 90VAC to 264VAC. The RxP 1600 family includes various models ranging between 12VDC and 48VDC. Each standard series is equipped with an output programmable function, PMBus (optional for RSP-1600) and the CANBus, enabling the RSP/RCP-1600 series to perform as a higher level signal monitor or output read/write function, or offering users flexibly in setting up and adjusting the charging curves for RPB/RCB-1600. The main body of the RxP-1600 family is 1U by height and 85mm by width. These MEAN WELL devices are able to meet the requirements for controllability of high-wattage power supplies and the trend of miniaturization of power supplies and chargers.