80414000440

Littelfuse
576-80414000440
80414000440

Fabricante:

Descripción:
Fusibles con conductores (pasantes) 250V IEC TL SL 4A TE7

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 389

Existencias:
389 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 389 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$4.540 $4.540
$4.182 $20.910
$4.029 $40.290
$3.129 $156.450
$2.648 $264.800
$2.536 $634.000
$2.249 $1.124.500
$2.045 $2.045.000

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles con conductores (pasantes)
RoHS:  
804
PCB Mount Fuses
4 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
250 VDC
150 A at 250 VAC
Radial
TE7
- 40 C
+ 125 C
17.4 mOhms
Bulk
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Altura: 6.4 mm
Estilo del indicador: Without Indicator
Longitud: 12.4 mm
Tipo de producto: PCB Mount Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Nombre comercial: TE7
Tipo: Specialty Fuses
Ancho: 9.2 mm
Peso de la unidad: 40 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

804 Subminiature Fuses

Littelfuse 804 Subminiature Fuses are TE Universal Modular Fuse (UMF), TT Time-lag type fuses designed for overcurrent protection. These 250V-rated fuses are designed in accordance with IEC 60127-4 and IEC 60127-4 and have multiple safety approvals. The fuses are RoHS compliant, lead free, and halogen free. Littelfuse 804 Subminiature Fuses feature low internal and vibration resistance within a shock-safe casing. They are offered in direct solderable or plug-in versions, both with reduced PCB space requirements. Ideal applications include battery chargers, consumer electronics, power supplies, and industrial controllers.