7704-6

Kings
678-7704-6
7704-6

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales RCPT, BKHD, TRI-LOC
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
Mínimo: 25   Múltiples: 25
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.308.744 $32.718.600

Atributo del producto Valor de atributo Seleccionar atributo
Winchester Interconnect
Categoría de producto: Conectores RF / Conectores coaxiales
Marca: Kings
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: RF Connectors / Coaxial Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Tri-Loc® Harsh Environment Connectors

Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.