7241

Keystone Electronics
534-7241
7241

Fabricante:

Descripción:
Tornillos y sujetadores JACK SCREW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1.414

Existencias:
1.414 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$522 $522
$394 $3.940
$353 $8.825
$343 $34.300
$242 $242.000
$208 $520.000
$207 $1.035.000

Atributo del producto Valor de atributo Seleccionar atributo
Keystone Electronics
Categoría de producto: Tornillos y sujetadores
RoHS:  
Screws
Jackscrew
4-40
0.375 in
Steel
Zinc
Hex
Marca: Keystone Electronics
Color: Yellow
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Diámetro exterior: 0.187 in
Empaquetado: Bulk
Tipo de producto: Screws & Fasteners
Cantidad de empaque de fábrica: 1
Subcategoría: Hardware
Peso de la unidad: 1 g
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
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.