134-1000-023

Johnson / Cinch Connectivity Solutions
530-134-1000-023
134-1000-023

Fabricante:

Descripción:
Adaptadores RF - Entre series Adapter assembly 1.85mmPlg-2.92mmPlg
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$251.989 $2.519.890

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Adaptadores RF - Entre series
RoHS:  
1.85 mm
Plug
Normal
2.92 mm
Plug
Normal
46.5 GHz
50 Ohms
Bulkhead
Bulkhead
Stainless Steel
Gold
Bulk
Marca: Johnson / Cinch Connectivity Solutions
Material del contacto: Beryllium Copper
Banda de frecuencias: 0 Hz to 46.5 GHz
Frecuencia mínima: 0 Hz
Estilo de montaje: Bulkhead
Orientación: Straight
Tipo de producto: RF Adapters - Between Series
Cantidad de empaque de fábrica: 1
Subcategoría: RF Adapters
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

1.85mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.