WP27D-S010VA3-R15000

JAE Electronics
656-WP27DS010VA3R15K
WP27D-S010VA3-R15000

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 10P SOCKET 0.35MM PITCH B2B 6.MM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 21.335

Existencias:
21.335 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 15000)

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$611 $611
$519 $5.190
$464 $11.600
$441 $44.100
$394 $98.500
$375 $375.000
$352 $880.000
$339 $1.695.000
$310 $3.100.000
Envase tipo carrete completo (pedir en múltiplos de 15000)
$310 $4.650.000
† $5.000 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
JAE Electronics
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Sockets
10 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.7 mm
3 A, 300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP27D
Reel
Cut Tape
MouseReel
Marca: JAE Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Resistencia de aislamiento: 100 MOhms
Estilo de montaje: SMD/SMT
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 15000
Subcategoría: Board to Board & Mezzanine Connectors
Peso de la unidad: 143,050 mg
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

WP27D Connectors

JAE Electronics WP27D Connectors are low-profile stacking type board-to-board (FPC) connectors with a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The WP27D series is ideal for high-density mounting in slim and compact devices. The connectors offer two terminals for power supply compatible with 3A each. They also feature special hold-downs that can be used as power supply terminals. The series saves board space and enhances design flexibility by reducing the number of terminals typically required in standard connectors. Applications for JAE Electronics WP27D Connectors include information communication devices such as smartphones and tablets.