BFP843H6327XTSA1

Infineon Technologies
726-BFP843H6327XTSA1
BFP843H6327XTSA1

Fabricante:

Descripción:
Transistores bipolares de radiofrecuencia (RF) RF BIP TRANSISTORS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8.357

Existencias:
8.357 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.086 $1.086
$682 $6.820
$445 $44.500
$343 $171.500
$309 $309.000
Envase tipo carrete completo (pedir en múltiplos de 3000)
$260 $780.000
$241 $1.446.000
$217 $1.953.000

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Transistores bipolares de radiofrecuencia (RF)
RoHS:  
Si
SOT-343-4
Reel
Cut Tape
Marca: Infineon Technologies
Tipo de producto: RF Bipolar Transistors
Cantidad de empaque de fábrica: 3000
Subcategoría: Transistors
Alias de las piezas n.º: BFP 843 H6327 SP001062586
Peso de la unidad: 7 mg
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
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.

RF Transistors

Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe:C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.