NSCSSNN030PAUNV

Honeywell
785-NSCSSNN030PAUNV
NSCSSNN030PAUNV

Fabricante:

Descripción:
Sensores de presión montados en placa SIP,Mani Mt In Diam 30psi Absol,1.8-12V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 23 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$84.930 $84.930
$45.954 $2.297.700
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Honeywell
Categoría de producto: Sensores de presión montados en placa
RoHS:  
Absolute
0 psi to 30 psi
0.25 %
Analog
Through Hole
Manifold
SIP-4
- 40 C
+ 85 C
TSC / NSC
Marca: Honeywell
Corriente de suministro operativa: 1.5 mA
Tipo de producto: Board Mount Pressure Sensors
Cantidad de empaque de fábrica: 50
Subcategoría: Sensors
Voltaje de alimentación - Máx.: 5 V
Nombre comercial: TruStability
Peso de la unidad: 1 g
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
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.