19C300PG1L

Honeywell
785-19C300PG1L
19C300PG1L

Fabricante:

Descripción:
Sensores de presión - Industriales 0 to 300 psi, 2.0mA Shock 100 G for 11ms
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
29 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 25   Múltiples: 25
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$415.778 $10.394.450

Atributo del producto Valor de atributo Seleccionar atributo
Honeywell
Categoría de producto: Sensores de presión - Industriales
Transducers
0 psi to 300 psi
Gauge
Basic
Panel Mount
15 V
Marca: Honeywell
Altura: 14.6 mm
Longitud: 18.95 mm
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Corriente de suministro operativa: 2 mA
Puerto de presión: No Port
Tipo de producto: Industrial Pressure Sensors
Serie: 19mm
Cantidad de empaque de fábrica: 25
Subcategoría: Sensors
Ancho: 18.95 mm
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
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.